Norcomp CDFR 3 Way 6.85 mm Pitch Surface, with 4-40 Screw
- RS Stock No.:
- 204-1712
- Mfr. Part No.:
- CDFR3W3213L211
- Manufacturer:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-1712
- Mfr. Part No.:
- CDFR3W3213L211
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Series | CDFR | |
| Number of Contacts | 3 | |
| Pitch | 6.85 mm | |
| Mount Type | Surface | |
| Mounting Hardware | 4-40 Screw | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Series CDFR | ||
Number of Contacts 3 | ||
Pitch 6.85 mm | ||
Mount Type Surface | ||
Mounting Hardware 4-40 Screw | ||
Contact Gender Female | ||
The Norcomp CDFR series is a mixed flange D-sub 3W3 pin positions, right angled female connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 20A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
PCB mount
IP67 rating
Operating Temperature: -25°C to +85°C
Related links
- Norcomp CDFR 3 Way 6.85 mm Pitch Surface, with 4-40 Screw
- Norcomp CDFR 3 Way Right Angle 6.85 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
- Norcomp CDFV 3 Way Vertical 6.85 mm Pitch Surface, with 4-40 Screw
- Norcomp CDF 15 Way Right Angle 6.85 mm Pitch Surface, with 4-40 Board Lock
- Norcomp CDFR 7 Way 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp 684S 3 Way Right Angle 6.85 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp SDF 15 Way Vertical 2.74 mm Pitch Surface, with 4-40 Screw
- Norcomp SDF 25 Way Vertical 2.74 mm Pitch Surface, with 4-40 Screw
