Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Male
- RS Stock No.:
- 204-1733
- Mfr. Part No.:
- CDFV7W2113L411
- Manufacturer:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-1733
- Mfr. Part No.:
- CDFV7W2113L411
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 7 | |
| Current | 5A | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | 4-40 Screw | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | CDFV | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 7 | ||
Current 5A | ||
Orientation Vertical | ||
Mount Type Surface | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware 4-40 Screw | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1kV | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series CDFV | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
The Norcomp CDFV series is a mixed flange D-sub 7W2 pin positions, vertical male connector. The connector shell is made from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 40A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
Related links
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Male
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp SDF 37 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Male
- Norcomp SDF 9 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Male
- Norcomp CDFV 13 Way Vertical 2.77 mm Pitch Surface
