Norcomp 172 15 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€6.10

(exc. VAT)

€7.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.10-
10 - 49€5.3612%
50 - 99€5.1016%
100 +€4.8021%

*price indicative

RS Stock No.:
205-4694
Mfr. Part No.:
172-E15-213R001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Female Screw

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Series

172

Contact Material

Brass

Contact Plating

Gold

Pitch

10.9mm

COO (Country of Origin):
CN
The Norcomp D-sub connector is low cost economy series which has screw machine contact which offer high reliability and it is non-removable contact. Its contact type is female and it used DIP solder termination. It has 15 position and used nickel plated m

Operating temperature is -50°C to +100°C

It used brass contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy