Norcomp 191 9 Way Vertical 2.75 mm Pitch Panel Mount D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 205-4736
- Mfr. Part No.:
- 191-009-113L571
- Manufacturer:
- Norcomp
Subtotal (1 unit)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.94 |
*price indicative
- RS Stock No.:
- 205-4736
- Mfr. Part No.:
- 191-009-113L571
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Board Lock | |
| Housing Material | Steel, Resin Polybutylene Terephthalate | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | 191 | |
| Contact Plating | Gold | |
| Pitch | 2.75mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Board Lock | ||
Housing Material Steel, Resin Polybutylene Terephthalate | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series 191 | ||
Contact Plating Gold | ||
Pitch 2.75mm | ||
- COO (Country of Origin):
- TW
The Norcomp vertical low profile D-sub contact used low profile off PCB & available in plug and receptacle. Its contact type is male and It has 3ampere contact current. It used nickel platting and it has 9 pin.
Its operating temperature is -55°C to + 85°C
Related links
- Norcomp 191 9 Way Vertical 2.75 mm Pitch Panel Mount D-Sub Connector, with Board Lock Female
- Norcomp 191 9 Way Vertical 2.75 mm Pitch Panel D-Sub Connector, with 0.125 Hole Female
- Norcomp 182 15 Way Right Angle 2.75 mm Pitch Panel Mount D-Sub Connector, with Board Lock Male
- Norcomp 173 15 Way Right Angle 2.75 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp 182 15 Way Right Angle 2.75 mm Pitch Panel D-Sub Connector, with Board Lock Female
- Norcomp 173 15 Way Right Angle 2.75 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Phoenix Contact 9 Way Angled 2.75 mm Pitch Panel Mount D-Sub Connector, with 2.5 mm Mount Hole Female
- Norcomp SDF 9 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Male
