Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB
- RS Stock No.:
- 207-1087
- Mfr. Part No.:
- CDFS13W3103L211
- Manufacturer:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-1087
- Mfr. Part No.:
- CDFS13W3103L211
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Series | CDF | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Pitch | 2.77 mm | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Series CDF | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Pitch 2.77 mm | ||
Mount Type PCB | ||
- COO (Country of Origin):
- TW
The Norcomp CDF series is a 13W3 positions, male mixed flange D-sub connector with solder cup contacts. The connector Shell is MADE from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 20A current rating with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew.
Orientation = straight
IP67 rated
Operating temperature = -25°C to +85°C
Related links
- Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB
- Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Board Lock
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface, with 4-40 Board Lock
- Crimp Tool Positioners, Turrets & Locators
