FCT from Molex 173107 2 Way Right Angle Through Hole D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 box of 50 units)*

€812.60

(exc. VAT)

€999.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50€16.252€812.60-
100 - 200€15.244€762.206%
250 +€14.058€702.9013%

*price indicative

RS Stock No.:
207-5835
Mfr. Part No.:
F2W2PC-1343 / 1731070252
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

2

Product Type

D-Sub Connector

Orientation

Right Angle

Current

20A

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

173107

Contact Material

Polybutylene Terephthalate

Pitch

6.86mm

COO (Country of Origin):
DE
The FCT mixed layout D-sub connector which has shell made up of the steel material and PBT insulator. It has working temperature from -55°C to +130°C.

Black in colour

Current rating 20A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy