Amphenol India M24308 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- RS Stock No.:
- 213-3453
- Mfr. Part No.:
- M24308/2-12F
- Manufacturer:
- Amphenol India
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.38
(exc. VAT)
€44.75
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €36.38 |
| 10 - 99 | €32.74 |
| 100 - 249 | €31.85 |
| 250 - 499 | €31.02 |
| 500 + | €30.22 |
*price indicative
- RS Stock No.:
- 213-3453
- Mfr. Part No.:
- M24308/2-12F
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | M24308 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Glass Filled Polyester | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series M24308 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India M24308 series D-sub connector is high density socket crimp type connector. It has 26 pin. It has finishing with cadmium yellow passivation material. They are designed for rack and panel applications.
Operating temperature ranges between - 55°C to + 125°C
Contact is made from copper alloy with gold plating
Related links
- Amphenol India M24308 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 26 Way Straight 2.21 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M2000 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Panel Female
