Amphenol India M24308 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- RS Stock No.:
- 213-3459
- Mfr. Part No.:
- M24308/2-2F
- Manufacturer:
- Amphenol India
Get a bulk buy discount
Add 10 more to save €60.90
View bulk pricing optionsSubtotal (1 unit)*
€25.42
(exc. VAT)
€31.27
(inc. VAT)
Temporarily out of stock
- 88 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.42 | - |
| 10 - 99 | €19.33 | €60.90 |
| 100 - 249 | €17.57 | €785.00 |
| 250 - 499 | €16.74 | €2,170.00 |
| 500 + | €16.32 | €4,550.00 |
*price indicative
- RS Stock No.:
- 213-3459
- Mfr. Part No.:
- M24308/2-2F
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | M24308 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Glass Filled Polyester | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series M24308 | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India M24308 series D-sub connector is socket crimp type connector. It has 15 pin. It has finishing with cadmium yellow passivation material. They are designed for rack and panel applications.
Operating temperature ranges between - 55°C to + 125°C
Contact is made from copper alloy with gold plating
Related links
- Amphenol India M24308 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 15 Way Straight 2.21 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Female
