Amphenol India M24308 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- RS Stock No.:
- 213-3458
- Mfr. Part No.:
- M24308/2-1F
- Manufacturer:
- Amphenol India
Get a bulk buy discount
Add 10 more to save €24.70
View bulk pricing optionsSubtotal (1 unit)*
€24.71
(exc. VAT)
€30.39
(inc. VAT)
In Stock
- Plus 79 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.71 | - |
| 10 - 99 | €22.24 | €24.70 |
| 100 - 249 | €20.44 | €427.00 |
| 250 - 499 | €19.88 | €1,207.50 |
| 500 + | €19.37 | €2,670.00 |
*price indicative
- RS Stock No.:
- 213-3458
- Mfr. Part No.:
- M24308/2-1F
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | M24308 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Glass Filled Polyester | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series M24308 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India M24308 series D-sub connector is socket crimp type connector. It has 9 pin. It has finishing with cadmium yellow passivation material. They are designed for rack and panel applications.
Operating temperature ranges between - 55°C to + 125°C
Contact is made from copper alloy with gold plating
Related links
- Amphenol India M24308 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M24308 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- Amphenol India M24308 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
