Amphenol Advanced Compact Connectors M83513 21 Way D-Sub Connector Male
- RS Stock No.:
- 213-4031
- Mfr. Part No.:
- M83513/03-C11N
- Manufacturer:
- Amphenol Advanced Compact Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€184.40
(exc. VAT)
€226.81
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €184.40 |
| 10 - 24 | €179.24 |
| 25 - 49 | €174.44 |
| 50 - 99 | €169.84 |
| 100 + | €165.41 |
*price indicative
- RS Stock No.:
- 213-4031
- Mfr. Part No.:
- M83513/03-C11N
- Manufacturer:
- Amphenol Advanced Compact Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Compact Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 21 | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| D-Sub Shell Size | C | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PC Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | M83513 | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Compact Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 21 | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
D-Sub Shell Size C | ||
Minimum Operating Temperature -55°C | ||
Termination Type PC Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series M83513 | ||
Contact Plating Gold over Nickel | ||
Non Compliant
- COO (Country of Origin):
- MX
The Amphenol Canada's micro connectors provide small inter-connect solutions, which will exceed the requirements of the US military standard M83513.It has 21 insert arrangement. It has crimp termination and M22759/33-26-(*) wire type with electro less nic
Amphenol design not like other stamped and formed designs
One piece contact with equally spaced compliant tines
Tighter control over plating process
Uniform Plating thickness
Integrated closed engaging end ensures uniform insertion forces
Low mating/unmating force
Preferred contact for space and satellite applications
Related links
- Amphenol Canada M83513 21 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 9 Way D-Sub Connector Male
- Amphenol Canada M83513 15 Way D-Sub Connector Male
- Amphenol Canada M83513 25 Way D-Sub Connector Male
- Amphenol Canada M83513 9 Way Straight D-Sub Connector Male
- Amphenol Canada M83513 21 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 31 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male