Amphenol Canada M83513 15 Way D-Sub Connector Female
- RS Stock No.:
- 213-4036
- Distrelec Article No.:
- 304-06-400
- Mfr. Part No.:
- M83513/04-B03N
- Manufacturer:
- Amphenol Canada
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4036
- Distrelec Article No.:
- 304-06-400
- Mfr. Part No.:
- M83513/04-B03N
- Manufacturer:
- Amphenol Canada
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Canada | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Connector Gender | Female | |
| Connector Type D | Micro-D | |
| D-Sub Shell Size | B | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Socket | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | M83513 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Canada | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Connector Gender Female | ||
Connector Type D Micro-D | ||
D-Sub Shell Size B | ||
Minimum Operating Temperature -55°C | ||
Termination Type Socket | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series M83513 | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- MX
The Amphenol Canada's micro connectors provide small inter-connect solutions, which will exceed the requirements of the US military standard M83513.It has 15 insert arrangement. It has crimp termination and M22759/11-26-(*) wire type with electro less nic
Amphenol design not like other stamped and formed designs
One piece contact with equally spaced compliant tines
Tighter control over plating process
Uniform Plating thickness
Integrated closed engaging end ensures uniform insertion forces
Low mating/unmating force
Preferred contact for space and satellite applications
Related links
- Amphenol Canada M83513 37 Way D-Sub Connector Female
- Amphenol Canada M83513 51 Way D-Sub Connector Female
- Amphenol Canada M83513 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 15 Way D-Sub Connector Male
- Amphenol Canada M83513 15 Way Straight 0.5 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 21 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 31 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female