FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Rear Panel D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€468.10

(exc. VAT)

€575.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100€4.681€468.10
200 +€4.476€447.60

*price indicative

RS Stock No.:
213-4908
Distrelec Article No.:
304-56-078
Mfr. Part No.:
F15P0G1 / 1727040063
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

7.5A

Mount Type

Rear Panel

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

Resin Polybutylene Terephthalate

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS China RoHS Compliance

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

172704

Pitch

2.84mm

COO (Country of Origin):
DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The Connectors are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Has RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy