FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Solder D-Sub Connector Male
- RS Stock No.:
- 285-7898
- Distrelec Article No.:
- 301-56-804
- Mfr. Part No.:
- 172704-0063
- Manufacturer:
- FCT from Molex
Subtotal (1 unit)*
€5.52
(exc. VAT)
€6.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.52 |
*price indicative
- RS Stock No.:
- 285-7898
- Distrelec Article No.:
- 301-56-804
- Mfr. Part No.:
- 172704-0063
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Solder | |
| Connector Gender | Male | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60807-3, RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 172704 | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Solder | ||
Connector Gender Male | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60807-3, RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 172704 | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The FCT Standard-Density D-Sub Connector is a reliable and durable product designed for a variety of applications. With a male gender, straight orientation, and solder cup termination style, this connector is ideal for use in electronic devices that require a secure connection. The gold plating ensures excellent conductivity, while the steel shell provides robust protection. Whether you're working on a DIY project or need to replace a damaged connector, this product is sure to meet your needs.
Male D-Sub Connector with 15 circuits for efficient signal transmission
Gold plating over copper alloy contacts for superior conductivity
Steel shell for durability and protection
Solder cup termination style for easy installation
IP20 rated for dust and moisture resistance
Operational temperature range from -55°C to +125°C for versatile use
Related links
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Solder D-Sub Connector Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Rear Panel D-Sub Connector Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- Molex 172704 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Flange Female
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
