FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.58

(exc. VAT)

€20.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.58
10 - 24€15.25
25 +€14.12

*price indicative

RS Stock No.:
213-4933
Mfr. Part No.:
F37S0G2 / 1731090083
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

37

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

EU RoHS, EU ELV

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

173109

Pitch

2.84mm

RoHS Status: Exempt

The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The Connectors are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Has RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy