FCT from Molex 172704 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS Stock No.:
- 213-5039
- Distrelec Article No.:
- 144-16-958
- Mfr. Part No.:
- FL37S7-K121 / 1727040006
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
- Plus 170 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.95 |
| 10 - 24 | €3.65 |
| 25 + | €3.36 |
*price indicative
- RS Stock No.:
- 213-5039
- Distrelec Article No.:
- 144-16-958
- Mfr. Part No.:
- FL37S7-K121 / 1727040006
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 37 | |
| Housing Material | Polyamide, Polybutylene Terephthalate | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Female | |
| Standards/Approvals | CHINA RoHS, EU ELV, EU RoHS | |
| Series | 172704 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 37 | ||
Housing Material Polyamide, Polybutylene Terephthalate | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Female | ||
Standards/Approvals CHINA RoHS, EU ELV, EU RoHS | ||
Series 172704 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex 172704 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Panel Mount Method Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- Molex 172704 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
