Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS Stock No.:
- 507-584
- Distrelec Article No.:
- 304-56-099
- Mfr. Part No.:
- 172704-0163
- Manufacturer:
- Molex
Subtotal (1 box of 80 units)*
€228.67
(exc. VAT)
€281.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €228.67 | €2.858 |
*price indicative
- RS Stock No.:
- 507-584
- Distrelec Article No.:
- 304-56-099
- Mfr. Part No.:
- 172704-0163
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Contact Material | Copper Alloy | |
| Series | 172704 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Contact Material Copper Alloy | ||
Series 172704 | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The Molex FCT Standard-Density D-Sub Connector is engineered for reliable connectivity in a range of applications. This female connector features a straight solder cup design, providing a secure mating interface. With nine circuits and a robust construction, it is designed to withstand up to 200 mating cycles, ensuring durability in demanding environments. The high-quality gold plating enhances conductivity while maintaining resistance to corrosion. Additionally, this connector complies with several environmental regulations, making it a responsible choice for eco-conscious projects. Its Compact size does not compromise on performance, making it an Ideal option for both industrial and commercial use.
Supports a wide range of operating temperatures from -55° to +125°C
Constructed with high-strength materials for enhanced durability
Features a panel mount method that simplifies installation
Contains copper alloy contacts for superior electrical performance
Includes an IP20 rating, providing adequate protection against dust
Related links
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- Molex 172704 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight Solder D-Sub Connector Female
