FCT from Molex 173107 37 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- RS Stock No.:
- 213-5042
- Mfr. Part No.:
- FL7W2P7-K120 / 1731070170
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€32.27
(exc. VAT)
€39.69
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €3.227 | €32.27 | - |
| 20 - 40 | €3.21 | €32.10 | - |
| 50 + | €3.121 | €31.21 | 3% |
*price indicative
- RS Stock No.:
- 213-5042
- Mfr. Part No.:
- FL7W2P7-K120 / 1731070170
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Mount Type | Rear Panel | |
| Connector Gender | Male | |
| Contact Type | Socket | |
| Mounting Hardware | Flange | |
| Mixed Contact Layout | Yes | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Series | 173107 | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Mount Type Rear Panel | ||
Connector Gender Male | ||
Contact Type Socket | ||
Mounting Hardware Flange | ||
Mixed Contact Layout Yes | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Series 173107 | ||
Pitch 2.84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex 173107 37 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173107 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 10 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173107 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Panel Mount Method Flange
- FCT from Molex 172704 25 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Rear Panel
