FCT from Molex 173107 15 Way Straight Cable D-Sub Connector Female, with Screw

Get a bulk buy discount

Add 10 more to save €7.30

View bulk pricing options

Subtotal (1 unit)*

€8.81

(exc. VAT)

€10.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 194 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.81-
10 - 24€8.08€7.30
25 +€7.46€33.75

*price indicative

RS Stock No.:
213-5052
Distrelec Article No.:
144-17-316
Mfr. Part No.:
FM13W6S-K121 / 1731070330
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

20A

Mount Type

Cable

Connector Gender

Female

Mounting Hardware

Screw

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

173107

COO (Country of Origin):
DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The accessories are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy