Deltron Connectors DTS 13 Way Straight Cable D-Sub Connector Female, with Screw Lock
- RS Stock No.:
- 288-7539
- Distrelec Article No.:
- 144-17-208
- Mfr. Part No.:
- DTS13W3SZ/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.40 |
*price indicative
- RS Stock No.:
- 288-7539
- Distrelec Article No.:
- 144-17-208
- Mfr. Part No.:
- DTS13W3SZ/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 13 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Lug | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | DTS | |
| Contact Material | Copper Nickel | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 13 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Lug | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series DTS | ||
Contact Material Copper Nickel | ||
- COO (Country of Origin):
- CH
The D-Sub Hybrid-Socket is designed to accommodate a 13W3 configuration, which is a hybrid connector combining various signal and power pins. Featuring soldering lugs, it provides a secure and reliable connection method for soldering onto cables or other electronic assemblies.
RoHS compliant
Related links
- Deltron Connectors DTS 13 Way Straight Cable D-Sub Connector Male
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
