FCT from Molex 15 Way Straight Panel Mount D-Sub Connector Female

Get a bulk buy discount

Add 25 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€28.45

(exc. VAT)

€34.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 156 unit(s) shipping from 29 March 2027
  • Plus 131 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€28.45-
25 - 74€25.1711%
75 - 199€23.3118%
200 +€20.0229%

*price indicative

RS Stock No.:
215-5944
Distrelec Article No.:
144-16-676
Mfr. Part No.:
F15S-K700 / 1731100013
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

A

Housing Material

Brass

Voltage

250V

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Plug & Socket (for cable mounting)


Solder bucket 'D' plugs and sockets to be used as part of a waterproof cable connection in conjunction with the plastic and metallised hoods (stock no. 195-7187). These may then mate with the panel mounted D plugs and sockets (stock no. 195-7250) or with each other as part of an in-line cable assembly, using the relevant in-line adaptor kit (stock no. 246-6064 to stock no. 246-6086) to maintain IP67 rating.

Waterproof (IP67) 'D'


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy