Amphenol Communications Solutions SD 9 Way Straight D-Sub Connector Female

Get a bulk buy discount

Add 10 more to save €2.34

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.74

(exc. VAT)

€14.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 145 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€2.348€11.74-
10 - 45€2.114€10.57€2.34
50 - 95€1.932€9.66€20.80
100 +€1.768€8.84€58.00

*price indicative

RS Stock No.:
220-8514
Mfr. Part No.:
L717SDEH09POL2RM8
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

3A

Connector Gender

Female

Connector Type D

Standard

D-Sub Shell Size

DE-09

Housing Material

TPE

Voltage

250V

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

UL94-0, RoHS

Series

SD

Contact Material

Copper Alloy

Contact Plating

Nickel

COO (Country of Origin):
CN

Standard Plug 9 Contacts, DE, Solder


D Sub Connectors

The Amphenol D sub connector with 9 contacts having voltage rating of 250V and current rating of 3Amp. It is made up of glass filled thermoplastic body and copper alloy contacts.

RoHS compliance

Standard density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy