Amphenol Communications Solutions HD 15 Way Straight D-Sub Connector Female
- RS Stock No.:
- 220-8516
- Mfr. Part No.:
- L77HDE15SD1CH4R
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 220-8516
- Mfr. Part No.:
- L77HDE15SD1CH4R
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DE-15 | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | UL94-0, RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Series | HD | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DE-15 | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 250V | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals UL94-0, RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Series HD | ||
- COO (Country of Origin):
- CN
HD, Rcpt 15 Con DE Solder Dsub
D Sub Connectors
The Amphenol D sub connector with 15 contacts having voltage rating of 250V and current rating of 3Amp. It is made up of glass filled thermoplastic body and copper alloy contacts.
RoHS compliance
High density
Related links
- Amphenol Communications Solutions HD 15 Way Straight D-Sub Connector Female
- Amphenol Communications Solutions HD 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions HD 15 Way Straight Panel Mount D-Sub Connector, with #4-40 Front Screw Female
- Amphenol Communications Solutions HD 44 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions HD 44 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 26 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 62 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 26 Way Straight Through Hole D-Sub Connector Male
