Amphenol Communications Solutions SD 9 Way Vertical D-Sub Connector Female

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
220-8519
Mfr. Part No.:
L77SDEH09SOL2RM8
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Vertical

Current

3A

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

DE-09

Housing Material

Polybutylene Terephthalate

Voltage

250V

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

RoHS, UL94-0

Series

SD

Contact Material

Copper Alloy

Contact Plating

Nickel

COO (Country of Origin):
CN

D-SUB RCPT 9POS VERT SLDR


D Sub Connectors

The Amphenol D sub connector with 9 contacts having voltage rating of 250V and current rating of 3Amp. It is made up of glass filled thermoplastic body and copper alloy contacts.

RoHS compliance

Standard density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy