CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male

Subtotal (1 box of 50 units)*

€311.25

(exc. VAT)

€382.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€6.225€311.25

*price indicative

RS Stock No.:
228-0982
Mfr. Part No.:
163A11089X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

25

Current

7.5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Mounting Hole

D-Sub Shell Size

25

Housing Material

Steel

Voltage

125V

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Copper Alloy Gold Over Nickel

Contact Plating

Gold over Nickel

The CONEC D Sub connector plug has 25 position with solder cup.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy