CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male

Subtotal (1 pack of 5 units)*

€5.17

(exc. VAT)

€6.36

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.034€5.17

*price indicative

RS Stock No.:
228-1278
Mfr. Part No.:
301A10019X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

9

Product Type

D-Sub Connector

Current

3A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Mounting Hole

Housing Material

Aluminium, Thermoplastic

Voltage

250V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
TW
The CONEC D-Sub connector has 9 positions.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy