CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 228-1050
- Mfr. Part No.:
- 164A17009X
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€14.24
(exc. VAT)
€17.52
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.24 |
*price indicative
- RS Stock No.:
- 228-1050
- Mfr. Part No.:
- 164A17009X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Gender | Female | |
| Standards/Approvals | UL94 V-0, RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware Mounting Hole | ||
Housing Material Polybutylene Terephthalate | ||
Contact Gender Female | ||
Standards/Approvals UL94 V-0, RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
The CONEC D Sub connector has high density 15 position with solder cup mounting.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 3 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
