CONEC 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 228-1064
- Mfr. Part No.:
- 164X11799X
- Manufacturer:
- CONEC
Subtotal (1 box of 50 units)*
€220.30
(exc. VAT)
€270.95
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.406 | €220.30 |
*price indicative
- RS Stock No.:
- 228-1064
- Mfr. Part No.:
- 164X11799X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL94 V-0 | ||
The CONEC D sub connector Receptacle is for female contacts housing.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 3 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
