CONEC 3 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- RS Stock No.:
- 228-1243
- Mfr. Part No.:
- 3003W3PXX99A10X
- Manufacturer:
- CONEC
Subtotal (1 box of 50 units)*
€119.50
(exc. VAT)
€147.00
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.39 | €119.50 |
*price indicative
- RS Stock No.:
- 228-1243
- Mfr. Part No.:
- 3003W3PXX99A10X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 3 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Contact Type | Plug | |
| Mounting Hardware | Mounting Hole | |
| Mixed Contact Layout | 3W3 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 3 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Contact Type Plug | ||
Mounting Hardware Mounting Hole | ||
Mixed Contact Layout 3W3 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The CONEC D Sub mixed contact connector is 3W3 male connector.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 3 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 3 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 8 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 2 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 17 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 7 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 17 Way Straight Through Hole D-Sub Connector Female, with Mounting Hole
