CONEC 3 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole

Subtotal (1 pack of 5 units)*

€18.31

(exc. VAT)

€22.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.662€18.31

*price indicative

RS Stock No.:
228-1244
Mfr. Part No.:
3003W3PXX99A10X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

3

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Contact Type

Plug

Mounting Hardware

Mounting Hole

Mixed Contact Layout

3W3

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Standards/Approvals

RoHS

The CONEC D Sub mixed contact connector is 3W3 male connector.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy