CONEC 2 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-1285
Mfr. Part No.:
302W2CPXX99A10X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

2

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Mounting Hardware

Mounting Hole

Contact Type

Plug

Mixed Contact Layout

2W2C

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Nickel

The CONEC D Sub mixed contact connector is 2W2C male connector.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy