CONEC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 228-1327
- Mfr. Part No.:
- DSS2XPXXG04X
- Manufacturer:
- CONEC
Subtotal (1 box of 50 units)*
€213.00
(exc. VAT)
€262.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.26 | €213.00 |
*price indicative
- RS Stock No.:
- 228-1327
- Mfr. Part No.:
- DSS2XPXXG04X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| Contact Gender | Male | |
| Standards/Approvals | UL94-0, RoHS | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
Contact Gender Male | ||
Standards/Approvals UL94-0, RoHS | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ
The CONEC D sub male contact housing plug has 15 position.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male
- CONEC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male
- CONEC 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 5787177 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.78 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- HARTING 0966 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
