TE Connectivity 5787177 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 164-2346
- Distrelec Article No.:
- 304-48-997
- Mfr. Part No.:
- 5787177-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 104 units)*
€2,269.18
(exc. VAT)
€2,791.05
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 104 + | €21.819 | €2,269.18 |
*price indicative
- RS Stock No.:
- 164-2346
- Distrelec Article No.:
- 304-48-997
- Mfr. Part No.:
- 5787177-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | 4 to 40 UNC | |
| D-Sub Shell Size | DS-2 | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | 5787177 | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware 4 to 40 UNC | ||
D-Sub Shell Size DS-2 | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series 5787177 | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
AMPLIMITE HD-20 Series, Front Metal Shell, PCB Mount d-Sub Connectors with ACTION PIN Contacts
AMPLIMITE HD-20 series PCB mount d-sub plug and receptacle connectors with a tin plated steel front metal shell and duplex plated ACTION PIN contacts and are suitable for mounting on a PCB with a 2.36mm thickness. These AMPLIMITE HD-20 PCB d-sub connectors are available with a variety of mating hardware options including fixe female 4-40 screwlocks, 4-40 threaded inserts and 3.05mm mounting holes (Please see table for details)
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity 5787177 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 15 Way Vertical 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- HARTING 0966 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- Amphenol Communications Solutions L717SD 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- HARTING 0966 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity 6-338 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
