RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 239-5928
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€28.41
(exc. VAT)
€34.94
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
- Plus 810 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €2.841 | €28.41 |
| 250 - 740 | €2.55 | €25.50 |
| 750 - 1990 | €2.274 | €22.74 |
| 2000 - 3990 | €1.992 | €19.92 |
| 4000 + | €1.84 | €18.40 |
*price indicative
- RS Stock No.:
- 239-5928
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 UNC | |
| D-Sub Shell Size | D | |
| Housing Material | PET | |
| Voltage | 350V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 UNC | ||
D-Sub Shell Size D | ||
Housing Material PET | ||
Voltage 350V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
RS PRO 37 Way Right Angle Through Hole D-Sub Connector Socket, 2.77 mm Pitch, with 4-40 UNC, Threaded Insert
Use this D-sub connector from RS PRO to link electronic devices. It's commonly used to create interfaces between components such as monitors, computers and circuit boards.
Thanks to the PET (polyethylene terephthalate) outer casing, the connector is strong yet lightweight. This means it won't bend or strain the connecting pins, ensuring good signal and power transfer. The phosphor bronze contact material offers good conductivity to provide an uninterrupted signal and power flow between devices. The contacts are also gold-plated for durability and wear resistance, making this a long-lasting component.
As this product conforms to Restriction of Hazardous Substances (RoHS) requirements, it contains only minimal amounts of any harmful materials. You'll commonly find this type of connector used for industrial and military applications.
Features and Benefits
Related links
- RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS PRO 37 Way Right Angle 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- RS PRO 107 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- RS PRO 107 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- RS PRO 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
