RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 528-3682
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€58.85
(exc. VAT)
€72.40
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 23 February 2027
- Plus 250 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €11.77 | €58.85 |
| 125 - 370 | €10.602 | €53.01 |
| 375 - 995 | €9.418 | €47.09 |
| 1000 - 1995 | €8.24 | €41.20 |
| 2000 + | €7.662 | €38.31 |
*price indicative
- RS Stock No.:
- 528-3682
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Copper | |
| Contact Material | Nickel | |
| Series | RS PRO | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Copper | ||
Contact Material Nickel | ||
Series RS PRO | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
RS PRO 37 Way Right Angle D Sub Connector Plug
A 37 way D Sub connector plug for the creation of D sub assemblies. Constructed from Steel with Gold over Nickel Copper machine pin contacts providing strength and corrosion resistance. Completed with a Glass filled PBT thermoplastic insulator rated to UL94V-0 for fire protection and suitable for temperatures of -55°C to 125°C.
Through hole mounted with the contact pins set at a right angle the D Sub plug is intended for use with RS PRO D Sub socket 528-3733.
Features and Benefits
D sub connector plug
37 contacts
Right angle pins
Steel construction
Copper Alloy contacts
Gold over Nickel plated machine pins
Glass filled thermoplastic insulator
-55°C to 125°C temperature range
Standards and Approvals: HE502-MIL-C-24308
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS PRO 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS PRO 37 Way Right Angle 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- HARTING 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- RS PRO 107 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D-Sub 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- RS PRO 107 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
