FCT from Molex 25 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.06

(exc. VAT)

€35.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 06 May 2027
  • Plus 100 unit(s) shipping from 13 May 2027
  • Plus 100 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€29.06
25 - 74€26.15
75 - 199€24.71
200 +€21.76

*price indicative

RS Stock No.:
246-6115
Distrelec Article No.:
144-16-674
Mfr. Part No.:
F25P-K700 / 1731100014
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

25

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Locking Screw

D-Sub Shell Size

B

Housing Material

Brass

Voltage

1.2kV

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Plug & Socket (for cable mounting)


Solder bucket 'D' plugs and sockets to be used as part of a waterproof cable connection in conjunction with the plastic and metallised hoods (stock no. 195-7187). These may then mate with the panel mounted D plugs and sockets (stock no. 195-7250) or with each other as part of an in-line cable assembly, using the relevant in-line adaptor kit (stock no. 246-6064 to stock no. 246-6086) to maintain IP67 rating.

Waterproof (IP67) 'D'


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy