Norcomp 580 25 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Female

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
253-0209
Mfr. Part No.:
580-M25-213L001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Vertical

Current

2A

Mount Type

Panel

Connector Gender

Female

Connector Type D

Micro-D

Voltage

60V

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

580

Contact Material

Brass

Contact Plating

Gold

Pitch

1.27mm

COO (Country of Origin):
TW
The Norcomp non-removable machined contacts for high reliability with 2 amp contact rating.

Shell is made up of zinc alloy and nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy