Norcomp 580 9 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Female

Subtotal (1 tray of 110 units)*

€1,907.95

(exc. VAT)

€2,346.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
110 +€17.345€1,907.95

*price indicative

RS Stock No.:
253-0175
Mfr. Part No.:
580-M09-213L001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

9

Current

2A

Orientation

Vertical

Mount Type

Panel

Connector Gender

Female

Connector Type D

Micro-D

Voltage

60V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Plating

Gold

Series

580

Contact Material

Brass

Pitch

1.27mm

COO (Country of Origin):
TW
The Norcomp non-removable machined contacts for high reliability with 2 amp contact rating.

Shell is made up of zinc alloy and nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy