Phoenix Contact 15 Way Angled 2.74 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 253-2345
- Mfr. Part No.:
- 1654808
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€196.86
(exc. VAT)
€242.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €19.686 | €196.86 |
*price indicative
- RS Stock No.:
- 253-2345
- Mfr. Part No.:
- 1654808
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Angled | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Housing Material | Tin Plated, Steel | |
| Voltage | 3V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | EAC, UL Recognised | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Angled | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Housing Material Tin Plated, Steel | ||
Voltage 3V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals EAC, UL Recognised | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-sub contact insert has solder connection and copper alloy contact material.
Male insert
Degree of pollution 2
Related links
- Phoenix Contact 9 Way Angled 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 15 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 15 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Phoenix Contact 15 Way Angled Panel Mount D-sub Connector Socket, 3.6mm Pitch
- Phoenix Contact 15 Way Angled Panel Mount D-sub Connector Plug, 2.74mm Pitch
- Phoenix Contact 15 Way Panel Mount D-sub Connector Socket, 1.98mm Pitch
- HARTING 0967 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
