Phoenix Contact 9 Way Straight D-Sub Connector Male
- RS Stock No.:
- 253-2381
- Mfr. Part No.:
- 1689640
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 5 units)*
€185.28
(exc. VAT)
€227.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | €37.056 | €185.28 |
*price indicative
- RS Stock No.:
- 253-2381
- Mfr. Part No.:
- 1689640
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Housing Material | Polyamide | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Housing Material Polyamide | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-sub contact carrier has crimp connection and copper alloy contact material.
Female insert
Degree of pollution 2
Related links
- Phoenix Contact 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact 9 Way Angled 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 9 Way Straight Screw D-Sub Connector Female
- Phoenix Contact 9 Way Straight Cable D-Sub Connector Female
- Phoenix Contact 9 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Phoenix Contact 9 Way Panel Mount D-sub Connector Socket, 2.27mm Pitch
- Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Straight Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS/AX/CAN/SO145 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Threaded
