Phoenix Contact 9 Way Panel Mount D-sub Connector Socket, 2.27mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-2380
Mfr. Part No.:
1688845
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.27mm

COO (Country of Origin):
DE
The Phoenix Contact D-sub contact carrier has crimp connection and copper alloy contact material.

Female insert
Degree of pollution 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy