MOXA DIN Rail D-Sub Connector
- RS Stock No.:
- 255-1996
- Distrelec Article No.:
- 125-73-630
- Mfr. Part No.:
- Mini DB9F-to-TB
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
In Stock
- 1,335 unit(s) ready to ship from another location
- Plus 251 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.10 |
*price indicative
- RS Stock No.:
- 255-1996
- Distrelec Article No.:
- 125-73-630
- Mfr. Part No.:
- Mini DB9F-to-TB
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | D-Sub Connector | |
| Contact Gender A | Female | |
| D-Sub Shell Size A | DB9 | |
| Mount Type | DIN Rail | |
| Voltage | 25V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type D-Sub Connector | ||
Contact Gender A Female | ||
D-Sub Shell Size A DB9 | ||
Mount Type DIN Rail | ||
Voltage 25V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
MOXA D-Sub Connector, 25V Voltage, DIN Rail Mount - Mini DB9F-to-TB
This D-sub connector converts a DB9 female Interface into a screw-terminal Block for DIN-rail mounting, enabling straightforward serial wiring in industrial control and automation panels. It is designed to operate within standard low-voltage serial environments and integrates with rail-mounted installations for organised cabling and serviceability.
Features and Benefits:
• DB9 female Shell offers direct connection to 9-pin serial ports
• Screw termination provides secure, tool-based conductor retention
• DIN-rail mount simplifies panel installation and removal
• Rated for 25V operation to match low-voltage serial systems
• Operates reliably between 0°C and 70°C for varied ambient conditions
• Screw termination provides secure, tool-based conductor retention
• DIN-rail mount simplifies panel installation and removal
• Rated for 25V operation to match low-voltage serial systems
• Operates reliably between 0°C and 70°C for varied ambient conditions
Applications
• Suitable for RS232 serial interfacing in control cabinets
• Ideal for retrofitting panel-mounted equipment with screw terminals
• Used with PLCs requiring Compact DIN-rail serial adapters
• Can be used for industrial sensors needing a DB9 connection
• Used for temporary field wiring and diagnostic serial access
• Ideal for retrofitting panel-mounted equipment with screw terminals
• Used with PLCs requiring Compact DIN-rail serial adapters
• Can be used for industrial sensors needing a DB9 connection
• Used for temporary field wiring and diagnostic serial access
What contact gender is provided for mating with serial cables?
The connector presents a female contact configuration to accept male DB9 serial plugs.
How is the unit secured within an electrical cabinet?
It mounts directly onto a DIN rail to enable tool-free alignment and standardised installation.
What termination method is employed for incoming conductors?
Wiring is secured using screw-type terminals suitable for stranded or solid conductors.
What ambient temperature range can the connector withstand during operation?
It is specified to function within a minimum of 0°C and a maximum of 70°C ambient temperature.
What voltage level is the connector specified for?
The device is rated for operation at 25 V, suitable for common low-voltage serial interfaces.
Related links
- Phoenix Contact VIP-3/SC/FLK60 60 Way Straight DIN Rail D-Sub Connector Male/Female
- MOXA ABC-01 Series 25-Contact Female DIN Connector DIN Rail
- MOXA ABC-01 Series 9-Contact Female DIN Connector DIN Rail
- MOXA ABC-01 Series 9-Contact Male DIN Connector DIN Rail
- MOXA ABC-01 Series 25-Contact Male DIN Connector DIN Rail
- TE Connectivity Compi Lock, Rail D-Sub
- TE Connectivity Rail D-Sub Backshells, Stop Mounting
- TE Connectivity E Latch Pin with Guide 6
