MOXA ABC-01 Series 9-Contact Male DIN Connector, D-Sub Connector, DIN Rail
- RS Stock No.:
- 255-3485
- Mfr. Part No.:
- TB-M9
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€44.71
(exc. VAT)
€54.99
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 26 November 2026
- Plus 7 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.71 |
*price indicative
- RS Stock No.:
- 255-3485
- Mfr. Part No.:
- TB-M9
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Gender | Male | |
| Product Type | DIN Connector | |
| Wire Size | 12AWG, 24AWG | |
| Number of Contacts | 9 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | ABC-01 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Gender Male | ||
Product Type DIN Connector | ||
Wire Size 12AWG, 24AWG | ||
Number of Contacts 9 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series ABC-01 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Wiring kit with screw-type terminals is designed for use in industrial environments. In particular, the RJ45-to-DB9 adapter model make it easy to convert a DB9 connector to an RJ45 connector.
RJ45-to-DB9 adapter
Easy-to-wire screw-type terminals
Related links
- MOXA ABC-01 Series 9-Contact Female DIN Connector DIN Rail
- MOXA ABC-01 Series 25-Contact Male DIN Connector DIN Rail
- MOXA ABC-01 Series 25-Contact Female DIN Connector DIN Rail
- MOXA AMC-01 Series Backplane for Use with Moxa
- Phoenix Contact VIP-2 Series 9-Contact Female Interface Module DIN Rail, 2A
- RS PRO 9-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Interface Module DIN Rail, 2.5A
