Provertha TMC 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- RS Stock No.:
- 259-4686
- Mfr. Part No.:
- 023236
- Manufacturer:
- Provertha
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-4686
- Mfr. Part No.:
- 023236
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4-40 UNC Insert | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1.25kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL, CSA | |
| Series | TMC | |
| Contact Plating | Gold | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4-40 UNC Insert | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1.25kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL, CSA | ||
Series TMC | ||
Contact Plating Gold | ||
Pitch 2.84mm | ||
Dip-soldered connection, angled at 90°, with guide frame, riveting nut and earthing
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha TMC 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert
- Provertha TMC 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
- Provertha TMC 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Female
