Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with 4-40 UNC Screwlock, Ground Clip

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
259-4096
Mfr. Part No.:
013973
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Screwlock, Ground Clip

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.0 kV

Length

30.8mm

Width

11.0mm

Depth

12.5mm

Dimensions

30.8 x 11 x 12.5mm

Contact Plating

Gold

Series

TMC

Series Number

013

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy