TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
- RS Stock No.:
- 274-8566
- Distrelec Article No.:
- 304-48-738
- Mfr. Part No.:
- 2-338311-2
- Manufacturer:
- TE Connectivity
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€386.60
(exc. VAT)
€475.50
(inc. VAT)
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 10 | €38.66 | €386.60 | - |
| 20 - 20 | €37.115 | €371.15 | 3% |
| 30 - 40 | €35.686 | €356.86 | 7% |
| 50 - 90 | €34.364 | €343.64 | 11% |
| 100 + | €33.138 | €331.38 | 14% |
*price indicative
- RS Stock No.:
- 274-8566
- Distrelec Article No.:
- 304-48-738
- Mfr. Part No.:
- 2-338311-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 25 | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | S3 | |
| Housing Material | Glass Filled Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Contact Plating | Gold | |
| Series | 2-338311 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 25 | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size S3 | ||
Housing Material Glass Filled Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Contact Plating Gold | ||
Series 2-338311 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- PL
Related links
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 2-338 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 2-747 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity 2-747 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity 2-574 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
