TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male

Subtotal (1 tube of 26 units)*

€224.05

(exc. VAT)

€275.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€224.05€8.617

*price indicative

RS Stock No.:
501-287
Mfr. Part No.:
1-747872-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Vertical

Current

6A

Mount Type

Board

Connector Gender

Male

Connector Type D

Shell Size 2, Vertical, D Sub Plug Assembly: Standard

D-Sub Shell Size

2

Mounting Hardware

Screw Lock

Housing Material

TPE

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94V-0, UL E28476

Contact Material

Brass

Contact Plating

Tin Lead, Gold, Gold Flash

Series

AMPLIMITE

Pitch

2.74mm

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity D-Sub Plug Assembly is designed with precision for optimal performance in various applications. Featuring a robust construction, this connector ensures reliable connectivity in board-to-board systems. Offering a standard vertical orientation and a shell size of 2, it supports a generous 15 positions across two rows, making it an ideal choice for intricate circuit designs. The tailored features, such as grounding indents and a front metal shell, enhance its durability and usability in demanding environments. This product is adept at handling an operating temperature range of -55 to 105 °C, making it suitable for diverse industrial applications. Additionally, its compatibility with existing standards ensures easy integration into various electronic setups, securing its status as a versatile choice for technicians and engineers alike.

High-quality materials ensure long-lasting performance

The vertical PCB mount orientation simplifies installation

Grounding indents provide enhanced signal integrity

Zinc mating feature material improves connection reliability

Thermoplastic housing offers strength without added weight

Through hole solder termination ensures solid electrical connections

Standard connector profile allows for easy compatibility

The product is capable of withstanding wave solder processes

Mounting hole retention design enhances overall stability

Not compliant with EU RoHS, offering flexibility for certain applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy