TE Connectivity 2301847-1 44 Way Vertical 2.77 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- RS Stock No.:
- 274-8581
- Mfr. Part No.:
- 2301847-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-8581
- Mfr. Part No.:
- 2301847-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 44 | |
| Orientation | Vertical | |
| Current | 1.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | S3 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 2301847-1 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 44 | ||
Orientation Vertical | ||
Current 1.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size S3 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 2301847-1 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity D sub plug assembly has wire to board connector system, that comes with 44 number of position with three number of rows. The shape and form of contact is round with high connector profile.
Vertical PCB mount orientation
Maximum contact current rating 1.5 A
Related links
- TE Connectivity 2301847-1 44 Way Vertical 2.77 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- Norcomp SDF 25 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Male
- Norcomp SDF 37 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Male
- Norcomp SDF 25 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- Norcomp SDF 37 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- TE Connectivity 2301826 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock Male
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
