Schneider Electric Lexium Straight Plug-in D-Sub Connector

Subtotal (1 unit)*

€256.07

(exc. VAT)

€314.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€256.07

*price indicative

RS Stock No.:
276-2434
Mfr. Part No.:
VW3M1C13
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Plug-in

Standards/Approvals

No

Series

Lexium

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric terminal block module with connection cable 0.5m for CN1 I/O interface.

PVC free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy