Amphenol Communications Solutions 9 Way Straight Plug-in D-Sub Connector, with Screw
- RS Stock No.:
- 137-2652
- Mfr. Part No.:
- 8655MH0901LF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€114.28
(exc. VAT)
€140.56
(inc. VAT)
- RS Stock No.:
- 137-2652
- Mfr. Part No.:
- 8655MH0901LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Plug-in | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | E | |
| Housing Material | Metal | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 1101, ISO 1302, ISO 406 | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Plug-in | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
D-Sub Shell Size E | ||
Housing Material Metal | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 1101, ISO 1302, ISO 406 | ||
Contact Plating Gold over Nickel | ||
Amphenol FCI's D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/Output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical.
Prevents accidental mismating
Metal hoods available in straight and angled terminations for EMI/RFI shielding
Dust caps available in metal and plastic versions
Locking screws comes with UNC 4-40 and M3 thread options
Hoods available in different orientations and locking options
Related links
- Amphenol Communications Solutions 9 Way Straight Plug-in D-Sub Connector, with Screw
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions LD 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions LD 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions ID 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions LD 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions DP 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female

