Amphenol Communications Solutions ED 9 Way Right Angle 2.77 mm Pitch PCB, Through Hole D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 100 units)*

€1,482.40

(exc. VAT)

€1,823.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 100€14.824€1,482.40
200 - 200€14.231€1,423.10
300 - 300€13.684€1,368.40
400 - 400€13.177€1,317.70
500 +€12.707€1,270.70

*price indicative

RS Stock No.:
278-4276
Mfr. Part No.:
L17ED09P30
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Current

5A

Orientation

Right Angle

Mount Type

PCB, Through Hole

Connector Gender

Male

Voltage

300V

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ED

Contact Material

Brass

Contact Plating

Gold Flash

Pitch

2.77mm

COO (Country of Origin):
CN
The Amphenol Communications Solutions D-Sub waterproof connectors offers the terminations for board and cable ends, bringing down the overall cost of cable assembly and connectors significantly. The terminations include straight and right angle for board side and solder cup for cable side.

Machined copper alloy contacts with 30mil gold plated

100 to 500 mating cycles

RoHS compliant

UL certified

Meet environmental, healthy and safety requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy